
| B82476A1334M000 | |
|---|---|
| DigiKey Part Number | 495-7111-2-ND - Tape & Reel (TR) 495-7111-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | B82476A1334M000 | 
| Description | FIXED IND 330UH 600MA 810MOHM SM | 
| Customer Reference | |
| Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 600 mA 810mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B82476A1334M000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Last Time Buy | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 330 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 600mA | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 810mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 150°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
| Height - Seated (Max) | 0.200" (5.08mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,05000 € | 1,05 € | 
| 10 | 0,86800 € | 8,68 € | 
| 100 | 0,71400 € | 71,40 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | 0,52339 € | 392,54 € | 
| Unit Price without VAT: | 1,05000 € | 
|---|---|
| Unit Price with VAT: | 1,26000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France