4.7 mH Unshielded Drum Core, Wirewound Inductor 73 mA 48.6Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1475K000

DigiKey Part Number
495-B82442T1475K000TR-ND - Tape & Reel (TR)
495-B82442T1475K000CT-ND - Cut Tape (CT)
495-B82442T1475K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1475K000
Description
FIXED IND 4.7MH 73MA 48.6 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 mH Unshielded Drum Core, Wirewound Inductor 73 mA 48.6Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1475K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
48.6Ohm Max
Series
Q @ Freq
30 @ 252kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
800kHz
Part Status
Active
Ratings
AEC-Q200
Type
Drum Core, Wirewound
Operating Temperature
-55°C ~ 150°C
Material - Core
Inductance Frequency - Test
252 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
2-SMD, J-Lead
Current Rating (Amps)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Current - Saturation (Isat)
145mA
Height - Seated (Max)
0.209" (5.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 070
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,63100 €6,31 €
250,58400 €14,60 €
500,55080 €27,54 €
1000,51930 €51,93 €
2500,48040 €120,10 €
5000,45296 €226,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,37339 €560,09 €
3 0000,35212 €1 056,36 €
4 5000,34026 €1 531,17 €
7 5000,33730 €2 529,75 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €