
B82442T1155K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1155K000TR-ND - Tape & Reel (TR) 495-B82442T1155K000CT-ND - Cut Tape (CT) 495-B82442T1155K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1155K000 |
Description | FIXED IND 1.5MH 130MA 14.9 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 130 mA 14.9Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1155K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 14.9Ohm Max |
Series | Q @ Freq 30 @ 252kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 1.5MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 252 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 2-SMD, J-Lead |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 250mA | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,58400 € | 14,60 € |
| 50 | 0,55080 € | 27,54 € |
| 100 | 0,51930 € | 51,93 € |
| 250 | 0,48040 € | 120,10 € |
| 500 | 0,45296 € | 226,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,37339 € | 560,09 € |
| 3 000 | 0,35212 € | 1 056,36 € |
| 4 500 | 0,34026 € | 1 531,17 € |
| 7 500 | 0,33730 € | 2 529,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

