
B82422T1471K000 | |
|---|---|
DigiKey Part Number | 495-77042-2-ND - Tape & Reel (TR) 495-77042-1-ND - Cut Tape (CT) 495-77042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1471K000 |
Description | FIXED IND 470NH 450MA 300 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 450 mA 300mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1471K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,22400 € | 11,20 € |
| 100 | 0,21120 € | 21,12 € |
| 250 | 0,19540 € | 48,85 € |
| 500 | 0,18422 € | 92,11 € |
| 1 000 | 0,17369 € | 173,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14818 € | 296,36 € |
| 4 000 | 0,13972 € | 558,88 € |
| 6 000 | 0,13501 € | 810,06 € |
| 10 000 | 0,12930 € | 1 293,00 € |
| 14 000 | 0,12568 € | 1 759,52 € |
| 20 000 | 0,12414 € | 2 482,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |


