SIMID 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1334J000

DigiKey Part Number
495-77057-2-ND - Tape & Reel (TR)
495-77057-1-ND - Cut Tape (CT)
495-77057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1334J000
Description
FIXED IND 330UH 90MA 13 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µH Unshielded Drum Core, Wirewound Inductor 90 mA 13Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1334J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
4.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 095
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,33100 €3,31 €
250,30680 €7,67 €
500,28900 €14,45 €
1000,27260 €27,26 €
2500,25216 €63,04 €
5000,23774 €118,87 €
1 0000,22416 €224,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,20080 €401,60 €
4 0000,18935 €757,40 €
6 0000,18297 €1 097,82 €
10 0000,17524 €1 752,40 €
14 0000,17381 €2 433,34 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €