150 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7.5Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422H1154J000

DigiKey Part Number
495-77055-2-ND - Tape & Reel (TR)
495-77055-1-ND - Cut Tape (CT)
495-77055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422H1154J000
Description
FIXED IND 150UH 120MA 7.5 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422H1154J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.5Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,33900 €3,39 €
250,31400 €7,85 €
500,29620 €14,81 €
1000,27920 €27,92 €
2500,25824 €64,56 €
5000,24348 €121,74 €
1 0000,22957 €229,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,19586 €391,72 €
4 0000,18469 €738,76 €
6 0000,17846 €1 070,76 €
10 0000,17092 €1 709,20 €
14 0000,16924 €2 369,36 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €