
B82422A3330K100 | |
|---|---|
DigiKey Part Number | 495-1715-2-ND - Tape & Reel (TR) 495-1715-1-ND - Cut Tape (CT) 495-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422A3330K100 |
Description | FIXED IND 33NH 540MA 170MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 540 mA 170mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422A3330K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 20 @ 50MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,24680 € | 6,17 € |
| 50 | 0,23240 € | 11,62 € |
| 100 | 0,21920 € | 21,92 € |
| 250 | 0,20272 € | 50,68 € |
| 500 | 0,19114 € | 95,57 € |
| 1 000 | 0,18022 € | 180,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16143 € | 322,86 € |
| 4 000 | 0,15222 € | 608,88 € |
| 6 000 | 0,14709 € | 882,54 € |
| 10 000 | 0,14087 € | 1 408,70 € |
| 14 000 | 0,13692 € | 1 916,88 € |
| 20 000 | 0,13639 € | 2 727,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |


