
B74121G0160M060 | |
---|---|
DigiKey Part Number | 495-B74121G0160M060TR-ND - Tape & Reel (TR) 495-B74121G0160M060CT-ND - Cut Tape (CT) 495-B74121G0160M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74121G0160M060 |
Description | TVS DIODE 16VWM 28VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | B74121G0160M060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 28V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11100 € | 1,11 € |
100 | 0,04890 € | 4,89 € |
500 | 0,04460 € | 22,30 € |
1 000 | 0,03345 € | 33,45 € |
2 000 | 0,03260 € | 65,20 € |
5 000 | 0,03174 € | 158,70 € |
10 000 | 0,02625 € | 262,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 0,02145 € | 429,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22800 € |