
B72580E0200K062 | |
|---|---|
DigiKey Part Number | 495-B72580E0200K062TR-ND - Tape & Reel (TR) 495-B72580E0200K062CT-ND - Cut Tape (CT) 495-B72580E0200K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580E0200K062 |
Description | VARISTOR 33V 800A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580E0200K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 800 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89400 € | 8,94 € |
| 25 | 0,81000 € | 20,25 € |
| 100 | 0,71790 € | 71,79 € |
| 250 | 0,67396 € | 168,49 € |
| 500 | 0,64748 € | 323,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,55098 € | 826,47 € |
| 3 000 | 0,53663 € | 1 609,89 € |
| 4 500 | 0,52944 € | 2 382,48 € |
| 7 500 | 0,52149 € | 3 911,18 € |
| 10 500 | 0,51683 € | 5 426,72 € |
| 15 000 | 0,51236 € | 7 685,40 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |











