B72530V0300K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 111 204
Unit Price: 0,41000 €
Datasheet
47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530V0300K062

DigiKey Part Number
495-2396-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72530V0300K062
Description
VARISTOR 47V 300A 1210
Customer Reference
Detailed Description
47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
300 A
Energy
2J
Number of Circuits
1
Operating Temperature
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes