
| B72280B0151K001 | |
|---|---|
| DigiKey Part Number | 495-76242-ND | 
| Manufacturer | |
| Manufacturer Product Number | B72280B0151K001 | 
| Description | VARISTOR 240V 100KA ENCASED DISC | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 240 V 100 kA Varistor 1 Circuit Chassis Mount Encased Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | B72280B0151K001 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | EPCOS - TDK Electronics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Maximum AC Volts | 150 V | |
| Maximum DC Volts | 200 V | |
| Varistor Voltage (Min) | 216 V | |
| Varistor Voltage (Typ) | 240 V | |
| Varistor Voltage (Max) | 264 V | |
| Current - Surge | 100 kA | |
| Energy | 800J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 23000 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Chassis Mount | |
| Package / Case | Encased Disc | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 113,99000 € | 113,99 € | 
| 10 | 96,33000 € | 963,30 € | 
| 25 | 91,92120 € | 2 298,03 € | 
| Unit Price without VAT: | 113,99000 € | 
|---|---|
| Unit Price with VAT: | 136,78800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France