
B72214T2351K105 | |
|---|---|
DigiKey Part Number | B72214T2351K105-ND |
Manufacturer | |
Manufacturer Product Number | B72214T2351K105 |
Description | VARISTOR 560V 6KA 3SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 6 kA Varistor 1 Circuit Through Hole 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | B72214T2351K105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 350 V | |
Maximum DC Volts | 460 V | |
Varistor Voltage (Min) | 504 V | |
Varistor Voltage (Typ) | 560 V | |
Varistor Voltage (Max) | 616 V | |
Current - Surge | 6 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 960 | 0,65038 € | 1 274,74 € |
| Unit Price without VAT: | 0,65038 € |
|---|---|
| Unit Price with VAT: | 0,78046 € |

