100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0600K551

DigiKey Part Number
495-76215-2-ND - Tape & Reel (TR)
495-76215-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0600K551
Description
VARISTOR 100V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
4.5 kA
Energy
17J
Number of Circuits
1
Capacitance @ Frequency
1650 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35800 €3,58 €
250,32040 €8,01 €
1000,27930 €27,93 €
2500,25952 €64,88 €
5000,24762 €123,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,20877 €313,16 €
3 0000,20232 €606,96 €
4 5000,19910 €895,95 €
7 5000,19552 €1 466,40 €
10 5000,19343 €2 031,01 €
15 0000,19142 €2 871,30 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €