
B72210P2301K391 | |
|---|---|
DigiKey Part Number | 495-77604-1-ND - Cut Tape (CT) 495-77604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210P2301K391 |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 285 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,35440 € | 8,86 € |
| 100 | 0,30920 € | 30,92 € |
| 250 | 0,28772 € | 71,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,24040 € | 180,30 € |
| 1 500 | 0,23187 € | 347,81 € |
| 2 250 | 0,22759 € | 512,08 € |
| 3 750 | 0,22285 € | 835,69 € |
| 5 250 | 0,22008 € | 1 155,42 € |
| 7 500 | 0,21742 € | 1 630,65 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

