Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3351T902

DigiKey Part Number
495-B88069X3351T902TR-ND - Tape & Reel (TR)
495-B88069X3351T902CT-ND - Cut Tape (CT)
495-B88069X3351T902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X3351T902
Description
GDT 600V 5KA 2 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X3351T902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
51,77400 €8,87 €
101,63700 €16,37 €
501,35800 €67,90 €
1001,25280 €125,28 €
2501,12552 €281,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,91960 €827,64 €
1 8000,84690 €1 524,42 €
2 7000,80996 €2 186,89 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,56800 €