47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0300K211

DigiKey Part Number
495-77347-2-ND - Tape & Reel (TR)
495-77347-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0300K211
Description
VARISTOR 47V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
TDK
Current - Surge
100 A
Series
Energy
0.9J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
720 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42.3 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
47 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21800 €2,18 €
250,19400 €4,85 €
1000,16750 €16,75 €
2500,15476 €38,69 €
5000,14706 €73,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,12331 €184,97 €
3 0000,11914 €357,42 €
4 5000,11705 €526,73 €
7 5000,11474 €860,55 €
10 5000,11339 €1 190,60 €
15 0000,11209 €1 681,35 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €