
B67410A0189X187 | |
---|---|
DigiKey Part Number | B67410A0189X187-ND |
Manufacturer | |
Manufacturer Product Number | B67410A0189X187 |
Description | FERRITE CORE N87 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N87 Ferrite Core Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | - | |
Supplier Device Package | - | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Initial Permeability (µi) | 2200 | |
Finish | - | |
Height | - | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | 7,84333 € | 188,24 € |
Unit Price without VAT: | 7,84333 € |
---|---|
Unit Price with VAT: | 9,41200 € |