
B65525J0000R049 | |
|---|---|
DigiKey Part Number | 495-B65525J0000R049TR-ND - Tape & Reel (TR) 495-B65525J0000R049CT-ND - Cut Tape (CT) 495-B65525J0000R049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B65525J0000R049 |
Description | FERRITE CORE ER 800NH N49 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N49 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65525J0000R049 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 715.0 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Effective Length (le) mm 14.1 |
Part Status Active | Effective Area (Ae) mm² 12.4 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 174.0 |
Supplier Device Package ER 11 x 5 | Finish Uncoated |
Material N49 | Height 0.098" (2.50mm) |
Inductance Factor (Al) 800 nH | Length 0.433" (11.00mm) |
Tolerance -20%, +30% | Width 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,20920 € | 30,23 € |
| 50 | 1,06580 € | 53,29 € |
| 100 | 0,93290 € | 93,29 € |
| 250 | 0,85472 € | 213,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69829 € | 698,29 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,46000 € |



