


B59883C0120A051 | |
|---|---|
DigiKey Part Number | 495-77693-2-ND - Tape & Reel (TR) 495-77693-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59883C0120A051 |
Description | PTC RESET FUSE 265V 35MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 35 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 120 Ohms |
Manufacturer TDK | Operating Temperature 0°C ~ 60°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.256" Dia x 0.197" T (6.50mm x 5.00mm) |
Voltage - Max 265V | Height - Seated (Max) 0.394" (10.00mm) |
Current - Hold (Ih) (Max) 35 mA | Lead Spacing 0.197" (5.00mm) |
Current - Trip (It) 70 mA | Approval Agency UR, VDE |
Current - Max 400 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,25800 € | 6,29 € |
| 10 | 1,16100 € | 11,61 € |
| 50 | 0,96340 € | 48,17 € |
| 100 | 0,88890 € | 88,89 € |
| 250 | 0,79884 € | 199,71 € |
| 500 | 0,73652 € | 368,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,58536 € | 878,04 € |
| 3 000 | 0,53900 € | 1 617,00 € |
| 4 500 | 0,52641 € | 2 368,85 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

