


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.5mm W | |
Supplier Device Package | - |

