

B57891S0103J008 | |
---|---|
DigiKey Part Number | 495-B57891S0103J008-ND |
Manufacturer | |
Manufacturer Product Number | B57891S0103J008 |
Description | THERMISTOR NTC 10K OHM RADIAL,5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 4.5mm Dia x 4.5mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57891S0103J008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3950K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 200 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Disc, 4.5mm Dia x 4.5mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
5 | 0,77400 € | 3,87 € |
10 | 0,73600 € | 7,36 € |
25 | 0,68960 € | 17,24 € |
50 | 0,65820 € | 32,91 € |
100 | 0,62920 € | 62,92 € |
500 | 0,57128 € | 285,64 € |
1 000 | 0,54975 € | 549,75 € |
5 000 | 0,50640 € | 2 532,00 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,05600 € |