Parametric Equivalent



B57356V5473J260 | |
|---|---|
DigiKey Part Number | B57356V5473J260-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57356V5473J260 |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57356V5473J260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 180 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09532 € | 381,28 € |
| Unit Price without VAT: | 0,09532 € |
|---|---|
| Unit Price with VAT: | 0,11438 € |


