


B57356V5473H160 | |
|---|---|
DigiKey Part Number | B57356V5473H160-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B57356V5473H160 |
Description | THERMISTOR NTC 47KOHM 4050K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57356V5473H160 Models |
Category | B25/85 4108K |
Manufacturer TDK | B25/100 4131K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Power - Max 180 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Grade Automotive |
Resistance Tolerance ±3% | Qualification AEC-Q200 |
B Value Tolerance ±2% | Package / Case 0603 (1608 Metric) |
B25/50 4050K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09829 € | 393,16 € |
| Unit Price without VAT: | 0,09829 € |
|---|---|
| Unit Price with VAT: | 0,11795 € |

