
B44030A0190B000 | |
|---|---|
DigiKey Part Number | B44030A0190B000-ND |
Manufacturer | |
Manufacturer Product Number | B44030A0190B000 |
Description | AL-ELKO AL-ELKO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 3.543" Dia (90mm) | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,29072 € | 1 322,68 € |
| Unit Price without VAT: | 5,29072 € |
|---|---|
| Unit Price with VAT: | 6,34886 € |

