
B43896C2147M | |
---|---|
DigiKey Part Number | B43896C2147M-ND |
Manufacturer | |
Manufacturer Product Number | B43896C2147M |
Description | CAP ALUM 140UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 140 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 92mOhm @ 10kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 92mOhm @ 10kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Impedance | 88 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |