
B32758G3456J000 | |
|---|---|
DigiKey Part Number | 495-B32758G3456J000-ND |
Manufacturer | |
Manufacturer Product Number | B32758G3456J000 |
Description | CAP FILM 45UF 5% 580VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 310V 580V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32758G3456J000 Models |
Category | ESR (Equivalent Series Resistance) 1.9 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Capacitance | Height - Seated (Max) 2.264" (57.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 310V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 580V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 11,45036 € | 1 603,05 € |
| Unit Price without VAT: | 11,45036 € |
|---|---|
| Unit Price with VAT: | 13,74043 € |

