Parametric Equivalent

B43742B5158M050 | |
|---|---|
DigiKey Part Number | B43742B5158M050-ND |
Manufacturer | |
Manufacturer Product Number | B43742B5158M050 |
Description | CAP ALUM 1500UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 65mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.68 A @ 100 Hz |
Part Status Active | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.531" Dia (64.30mm) |
Tolerance ±20% | Height - Seated (Max) 3.217" (81.70mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 65mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43742B5158M000 | TDK | 0 | B43742B5158M000-ND | 48,42840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,43180 € | 2 421,59 € |
| Unit Price without VAT: | 48,43180 € |
|---|---|
| Unit Price with VAT: | 58,11816 € |


