
B43720E7109M600 | |
|---|---|
DigiKey Part Number | 495-B43720E7109M600-ND |
Manufacturer | |
Manufacturer Product Number | B43720E7109M600 |
Description | SCREW TERMINALS 10000UF 550V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.3mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 9.3mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33.6 A @ 100 Hz | |
Impedance | 14 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 8.740" (222.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 160,79611 € | 2 894,33 € |
| Unit Price without VAT: | 160,79611 € |
|---|---|
| Unit Price with VAT: | 192,95533 € |

