B43547
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43547E2277M000

DigiKey Part Number
495-76796-ND
Manufacturer
Manufacturer Product Number
B43547E2277M000
Description
CAP ALUM 270UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
260mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.28 A @ 100 Hz
Impedance
350 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,49000 €5,49 €
103,84000 €38,40 €
503,15740 €157,87 €
1302,87115 €373,25 €
5202,56671 €1 334,69 €
1 0402,51848 €2 619,22 €
Manufacturers Standard Package
Unit Price without VAT:5,49000 €
Unit Price with VAT:6,58800 €