


B82559A9203A025 | |
|---|---|
DigiKey Part Number | 495-B82559A9203A025-ND |
Manufacturer | |
Manufacturer Product Number | B82559A9203A025 |
Description | FIXED IND 20UH 3.25 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 µH Shielded Drum Core, Wirewound Inductor 3.25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A9203A025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±7% | |
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.996" L x 0.925" W (25.30mm x 23.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 5,62400 € | 56,24 € |
| 240 | 4,29663 € | 1 031,19 € |
| 1 200 | 4,28148 € | 5 137,78 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,20800 € |

