
B41897A0118M000 | |
|---|---|
DigiKey Part Number | 495-B41897A0118M000-ND |
Manufacturer | |
Manufacturer Product Number | B41897A0118M000 |
Description | CAP ALUM 75V POLAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 mF 75 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | B41897A0118M000 Models |
Category | Operating Temperature -40°C ~ 135°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 75 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,63327 € | 1 959,92 € |
| Unit Price without VAT: | 1,63327 € |
|---|---|
| Unit Price with VAT: | 1,95992 € |

