
| B41896C4188M000 | |
|---|---|
| DigiKey Part Number | B41896C4188M000-ND | 
| Manufacturer | |
| Manufacturer Product Number | B41896C4188M000 | 
| Description | CAP ALUM 1800UF 20% 16V RADIAL | 
| Customer Reference | |
| Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 119mOhm @ 120Hz 7000 Hrs @ 125°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | 119mOhm @ 120Hz | |
| Lifetime @ Temp. | 7000 Hrs @ 125°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ High Frequency | 2.28 A @ 100 kHz | |
| Impedance | 38 mOhms | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 1.063" (27.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,50142 € | 1 504,26 € | 
| Unit Price without VAT: | 0,50142 € | 
|---|---|
| Unit Price with VAT: | 0,60170 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France