B37986G5103J051 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 10 100
Unit Price: 0,33000 €
Datasheet
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37986G5103J051

DigiKey Part Number
495-3370-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37986G5103J051
Description
CAP CER 10000PF 50V C0G/NP0 RAD
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.256" L x 0.197" W (6.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.098" (2.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK24C0G1H103JN000TDK10 100445-FK24C0G1H103JN000-ND0,33000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes