Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32932A3104M289 | |
|---|---|
DigiKey Part Number | B32932A3104M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32932A3104M289 |
Description | CAP FILM 0.1UF 20% 305VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32932A3104M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 840 | 0,22246 € | 854,25 € |
| Unit Price without VAT: | 0,22246 € |
|---|---|
| Unit Price with VAT: | 0,26695 € |



