0.1 µF Film Capacitor 305V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32932A3104K189

DigiKey Part Number
495-75769-2-ND - Tape & Reel (TR)
495-75769-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32932A3104K189
Description
CAP FILM 0.1UF 10% 305VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 305V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32932A3104K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Height - Seated (Max)
0.433" (11.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
0.591" (15.00mm)
Tolerance
±10%
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - AC
305V
Ratings
AEC-Q200, X2
Dielectric Material
Features
85C/85% Humidity
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32922H3104K000TDK2 441495-B32922H3104K000-ND0,69000 €Parametric Equivalent
In-Stock: 4 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,50400 €5,04 €
500,39040 €19,52 €
1000,35530 €35,53 €
5000,29624 €148,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 1000,25428 €279,71 €
2 2000,24077 €529,69 €
3 3000,23400 €772,20 €
5 5000,22650 €1 245,75 €
7 7000,22211 €1 710,25 €
11 0000,21789 €2 396,79 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94800 €