
B32924H3105K000 | |
|---|---|
DigiKey Part Number | 495-B32924H3105K000-ND |
Manufacturer | |
Manufacturer Product Number | B32924H3105K000 |
Description | CAP FILM 1.5UF 10% 630V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924H3105K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,18100 € | 11,81 € |
| 50 | 0,95880 € | 47,94 € |
| 320 | 0,80166 € | 256,53 € |
| 640 | 0,76106 € | 487,08 € |
| 1 280 | 0,72763 € | 931,37 € |
| 2 560 | 0,70011 € | 1 792,28 € |
| 5 120 | 0,67744 € | 3 468,49 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,08800 € |

