B32776 Series 30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32776G1106J000

DigiKey Part Number
B32776G1106J000-ND
Manufacturer
Manufacturer Product Number
B32776G1106J000
Description
CAP FILM 10UF 1.3KVDC RAD 4 LEAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32776G1106J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1300V (1.3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
9.6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.102" W (42.00mm x 28.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,45000 €13,45 €
1010,56500 €105,65 €
509,41180 €470,59 €
1109,01055 €991,16 €
5508,42124 €4 631,68 €
Manufacturers Standard Package
Unit Price without VAT:13,45000 €
Unit Price with VAT:16,14000 €