
B32776E0206K000 | |
---|---|
DigiKey Part Number | 495-B32776E0206K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776E0206K000 |
Description | CAP FILM 20UF 10% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32776E0206K000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,35000 € | 12,35 € |
10 | 9,64600 € | 96,46 € |
50 | 8,56540 € | 428,27 € |
100 | 8,23080 € | 823,08 € |
500 | 7,66410 € | 3 832,05 € |
1 000 | 7,48844 € | 7 488,44 € |
Unit Price without VAT: | 12,35000 € |
---|---|
Unit Price with VAT: | 14,82000 € |