
B32672L7473J189 | |
|---|---|
DigiKey Part Number | 495-B32672L7473J189TR-ND - Tape & Reel (TR) 495-B32672L7473J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32672L7473J189 |
Description | CAP FILM 0.047UF 5% 1.3KVDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 500V 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L7473J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49400 € | 4,94 € |
| 50 | 0,38260 € | 19,13 € |
| 100 | 0,34830 € | 34,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,26709 € | 186,96 € |
| 1 400 | 0,25160 € | 352,24 € |
| 2 100 | 0,24384 € | 512,06 € |
| 3 500 | 0,23525 € | 823,38 € |
| 4 900 | 0,23022 € | 1 128,08 € |
| 7 000 | 0,22539 € | 1 577,73 € |
| 8 400 | 0,22310 € | 1 874,04 € |
| 16 800 | 0,21539 € | 3 618,55 € |
| 17 500 | 0,21498 € | 3 762,15 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |

