
B32560J1684K189 | |
|---|---|
DigiKey Part Number | B32560J1684K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32560J1684K189 |
Description | CAP FILM 0.68UF 10% 100VDC 2DIP |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J1684K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" L x 0.165" W (9.00mm x 4.20mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 0,21268 € | 1 361,15 € |
| Unit Price without VAT: | 0,21268 € |
|---|---|
| Unit Price with VAT: | 0,25522 € |

