
B32560J1154K289 | |
|---|---|
DigiKey Part Number | B32560J1154K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32560J1154K289 |
Description | CAP FILM 0.15UF 10% 100VDC 2DIP |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
Category | Voltage Rating - DC 100V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 600 | 0,10018 € | 1 362,45 € |
| Unit Price without VAT: | 0,10018 € |
|---|---|
| Unit Price with VAT: | 0,12022 € |

