1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D1105J189

DigiKey Part Number
495-B32529D1105J189TR-ND - Tape & Reel (TR)
495-B32529D1105J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529D1105J189
Description
CAP FILM 1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529D1105J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,70000 €7,00 €
500,55200 €27,60 €
1000,50600 €50,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,37990 €303,92 €
1 6000,36053 €576,85 €
2 4000,35083 €841,99 €
4 0000,34008 €1 360,32 €
5 6000,33379 €1 869,22 €
8 0000,32775 €2 622,00 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,29600 €