
B32521C6473K189 | |
|---|---|
DigiKey Part Number | 495-B32521C6473K189TR-ND - Tape & Reel (TR) 495-B32521C6473K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C6473K189 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6473K189 Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19720 € | 19,72 € |
| 500 | 0,15976 € | 79,88 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

