
B32361B3506J030 | |
|---|---|
DigiKey Part Number | 495-B32361B3506J030-ND |
Manufacturer | |
Manufacturer Product Number | B32361B3506J030 |
Description | CAP FILM 50UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32361B3506J030 Models |
Category | Operating Temperature -40°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.500" Dia (63.50mm) |
Part Status Active | Height - Seated (Max) 3.307" (84.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,05000 € | 26,05 € |
| 12 | 21,04333 € | 252,52 € |
| 60 | 19,23883 € | 1 154,33 € |
| 108 | 18,75759 € | 2 025,82 € |
| Unit Price without VAT: | 26,05000 € |
|---|---|
| Unit Price with VAT: | 31,26000 € |

