EPC9113 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPC
In Stock: 2
Unit Price: 777,74000 €
Datasheet
EPC9112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPC9113

DigiKey Part Number
917-1071-ND
Manufacturer
Manufacturer Product Number
EPC9113
Description
EVAL BOARD 65V CLASS D WIRELESS
Customer Reference
Detailed Description
eGaN® Wireless Power Supply/Charging Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Wireless Power Supply/Charging
Embedded
No
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes