



EPC2038 | |
|---|---|
DigiKey Part Number | 917-1138-2-ND - Tape & Reel (TR) 917-1138-1-ND - Cut Tape (CT) 917-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2038 |
Description | GANFET N-CH 100V 500MA DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 500mA (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.3Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.044 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 8.4 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,07800 € | 10,78 € |
| 100 | 0,72780 € | 72,78 € |
| 500 | 0,57752 € | 288,76 € |
| 1 000 | 0,53985 € | 539,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,51163 € | 1 279,08 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,04000 € |














