




FBG04N30BC | |
|---|---|
DigiKey Part Number | 4107-FBG04N30BC-ND |
Manufacturer | |
Manufacturer Product Number | FBG04N30BC |
Description | GAN FET HEMT 40V30A COTS 4FSMD-B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 20 V 30 A 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPC Space, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | GaN HEMT | |
Configuration | N-Channel | |
Frequency | - | |
Gain | - | |
Voltage - Test | 20 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 30 A | |
Power - Output | - | |
Voltage - Rated | 40 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,14000 € | 215,14 € |
| Unit Price without VAT: | 215,14000 € |
|---|---|
| Unit Price with VAT: | 258,16800 € |


