



MULP40-1330 | |
|---|---|
DigiKey Part Number | 179-MULP40-1330-ND |
Manufacturer | |
Manufacturer Product Number | MULP40-1330 |
Description | AC/DC CONVERTER 30V 40W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP40-1330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.33 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,82000 € | 28,82 € |
| 5 | 27,44800 € | 137,24 € |
| 10 | 26,87800 € | 268,78 € |
| 25 | 26,14240 € | 653,56 € |
| 50 | 25,59900 € | 1 279,95 € |
| 128 | 24,88039 € | 3 184,69 € |
| 256 | 24,36355 € | 6 237,07 € |
| Unit Price without VAT: | 28,82000 € |
|---|---|
| Unit Price with VAT: | 34,58400 € |



