MULP275-0012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MULP275-0012
MFG_MULP275-TOP

MULP275-1324

DigiKey Part Number
179-MULP275-1324-ND
Manufacturer
Manufacturer Product Number
MULP275-1324
Description
AC/DC CONVERTER 24V 160W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP275-1324 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 390VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.67 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 0.75" H (127.0mm x 76.2mm x 19.1mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,71000 €107,71 €
5102,57800 €512,89 €
10100,44600 €1 004,46 €
2597,69680 €2 442,42 €
6095,14017 €5 708,41 €
Manufacturers Standard Package
Unit Price without VAT:107,71000 €
Unit Price with VAT:129,25200 €