



LFMWLP75-1003 | |
|---|---|
DigiKey Part Number | 179-LFMWLP75-1003-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLP75-1003 |
Description | AC/DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLP75-1003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.12 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,79000 € | 56,79 € |
| 5 | 54,09000 € | 270,45 € |
| 10 | 52,96600 € | 529,66 € |
| 25 | 51,51640 € | 1 287,91 € |
| 84 | 49,65917 € | 4 171,37 € |
| 168 | 48,62750 € | 8 169,42 € |
| Unit Price without VAT: | 56,79000 € |
|---|---|
| Unit Price with VAT: | 68,14800 € |

